Filter Your Search
1 - 10 of 4,176 results
|
35RX30100M8X11.5
Rubycon Corporation
|
$0.1963 | Yes | Yes | Active | 100 µF | 35 V | 252 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | AEC-Q200 | 130 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||
|
35RX30220M10X12.5
Rubycon Corporation
|
$0.2446 | Yes | Yes | Active | 220 µF | 35 V | 434 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | AEC-Q200 | 130 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 12.5 mm | RUBYCON CORP | , | compliant | Rubycon | EAR99 | 8532.24.0060 | |||||
|
35RX30470M10X20
Rubycon Corporation
|
$0.3313 | Yes | Yes | Active | 470 µF | 35 V | 720 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 164.5 µA | 0.12 | AEC-Q200 | 130 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | , | compliant | Rubycon | ||||||||
|
35RX301000M12.5X25
Rubycon Corporation
|
$0.7332 | Yes | Yes | Active | 1 mF | 35 V | 1.0725 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 350 µA | 0.12 | e3 | AEC-Q200 | 130 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | RUBYCON CORP | , 1812 | compliant | Rubycon | EAR99 | 8532.22.00.20 | |||
|
35RX30330M10X16
Rubycon Corporation
|
$1.1525 | Yes | Yes | Active | 330 µF | 35 V | 560 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 115.5 µA | 0.12 | AEC-Q200 | 130 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 16 mm | RUBYCON CORP | RADIAL LEADED | compliant | Rubycon | ||||||||
|
35RX302200M16X35.5
Rubycon Corporation
|
$1.5153 | Yes | Yes | Active | 2.2 mF | 35 V | 2.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 770 µA | 0.16 | AEC-Q200 | 130 °C | -40 °C | 2 | Radial | NO | 7.5 mm | WIRE | 16 mm | 35.5 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||||
|
35RX303300M18X35.5
Rubycon Corporation
|
$1.7625 | Yes | Yes | Active | 3.3 mF | 35 V | 2.24 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.155 mA | 0.18 | e3 | AEC-Q200 | 130 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 35.5 mm | RUBYCON CORP | , | compliant | Rubycon | EAR99 | 8532.22.00.20 | ||||
|
2103LCM1835RXN711M
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 mF | 16 V | 2.07 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | NO | WIRE | 18 mm | 35 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
8470VBM1635RXN1M
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 47 µF | 450 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Special Order | 105 °C | -25 °C | 2 | Radial | NO | 7.5 mm | WIRE | 16 mm | 35 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
8332LEM1635RXN70
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3.3 mF | 35 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 35 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 |