Filter Your Search
1 - 10 of 6,518 results
|
400BXC6R8MEFC10X16
Rubycon Corporation
|
$0.2947 | Yes | Active | 6.8 µF | 400 V | 84 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 208.8 µA | 0.2 | 105 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||
|
400BXC10MEFC10X20
Rubycon Corporation
|
$0.3472 | Yes | Active | 10 µF | 400 V | 105 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 260 µA | 0.2 | 105 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||
|
400BXW12MEFR10X16
Rubycon Corporation
|
$0.6112 | Yes | Yes | Active | 12 µF | 400 V | 160 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 207.85 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 16 mm | RUBYCON CORP | RADIAL LEADED | compliant | Rubycon | ||||
|
400BXW120MEFR14.5X45
Rubycon Corporation
|
$0.7199 | Yes | Yes | Active | 120 µF | 400 V | 840 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 657.27 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | NO | 7.5 mm | WIRE | 14.5 mm | 45 mm | RUBYCON CORP | RADIAL LEADED | compliant | ||||||
|
400BXC33MEFC16X20
Rubycon Corporation
|
$0.7565 | Yes | Active | 33 µF | 400 V | 360 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 628 µA | 0.2 | 105 °C | -25 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||
|
400BXW27MEFR10X25
Rubycon Corporation
|
$0.8060 | Yes | Yes | Active | 27 µF | 400 V | 290 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 311.77 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 25 mm | RUBYCON CORP | RADIAL LEADED | compliant | Rubycon | ||||
|
400BXW18MEFR10X20
Rubycon Corporation
|
$0.8221 | Yes | Yes | Active | 18 µF | 400 V | 220 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 254.56 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | RADIAL LEADED | compliant | Rubycon | ||||
|
400BXW27MEFR12.5X20
Rubycon Corporation
|
$0.8225 | Yes | Yes | Active | 27 µF | 400 V | 340 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 311.77 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 12.5 mm | 20 mm | RUBYCON CORP | RADIAL LEADED | compliant | Rubycon | ||||
|
400BXW18MEFR16X16
Rubycon Corporation
|
$0.8456 | Yes | Yes | Active | 18 µF | 400 V | 230 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 254.56 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 16 mm | RUBYCON CORP | RADIAL LEADED | compliant | Rubycon | ||||
|
400BXW22MEFR10X25
Rubycon Corporation
|
$0.8986 | Yes | Yes | Active | 22 µF | 400 V | 240 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 281.42 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 25 mm | RUBYCON CORP | RADIAL LEADED | compliant | Rubycon |