Filter Your Search
1 - 10 of 95,051 results
|
402F2601XIAR
CTS Corporation
|
$0.5137 | Yes | Active | 26 MHz | 10 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 100 Ω | 10 pF | 2mm x 1.6mm x 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.55mm | CTS CORP | compliant | ||||||
|
402F40011CAR
CTS Corporation
|
$0.5379 | Yes | Active | 40 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 60 Ω | 10 pF | 2mm x 1.6mm x 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.55mm | CTS CORP | compliant | ||||||
|
402F38411CAR
CTS Corporation
|
$0.5970 | Yes | Active | 38.4 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 80 Ω | 10 pF | 2mm x 1.6mm x 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.55mm | CTS CORP | compliant | CTS | |||||
|
402F26013CVR
CTS Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 7 pF | 2mm x 1.6mm x 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.55mm | CTS CORP | compliant | 8541.60.00.60 | |||||
|
402F500XYDAR
CTS Corporation
|
Check for Price | Yes | Active | 50 MHz | 15 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 60 Ω | 10 pF | 2mm x 1.6mm x 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.55mm | CTS CORP | compliant | 8541.60.00.60 | |||||
|
402F39CXYWET
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 39.95 MHz | 15 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 100 Ω | 20 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | compliant | 8541.60.00.60 | GREEN, 4 PIN | ||||
|
402F4101YWET
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 41 MHz | 10 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 60 Ω | 20 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | compliant | 8541.60.00.60 | GREEN, 4 PIN | ||||
|
402F4253YWET
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 42.5 MHz | 30 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 60 Ω | 20 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | compliant | 8541.60.00.60 | GREEN, 4 PIN | ||||
|
402F19B3YDSR
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 30 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 150 Ω | 2mm x 1.6mm x 0.55mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.55mm | CTS CORP | compliant | 8541.60.00.50 | ||||||
|
402F2211XDSR
CTS Corporation
|
Check for Price | Yes | Active | 22.1184 MHz | 10 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 150 Ω | 2mm x 1.6mm x 0.55mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.55mm | CTS CORP | compliant | 8541.60.00.60 |