Filter Your Search
1 - 10 of 7,001 results
|
ALC40D680CB450
KEMET Corporation
|
$4.2700 | Yes | Yes | Active | 68 µF | 450 V | 870 mA | 20 % | 1.403 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 91.8 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||
|
ALC40D151CB400
KEMET Corporation
|
$4.6700 | Yes | Yes | Active | 150 µF | 400 V | 1.14 A | 20 % | 835 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 180 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||
|
ALC40D331DC350
KEMET Corporation
|
$4.9185 | Yes | Yes | Active | 330 µF | 350 V | 1.79 A | 20 % | 378 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 346.5 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||
|
ALC40D182CD100
KEMET Corporation
|
$4.9693 | Yes | Yes | Active | 1.8 mF | 100 V | 2.18 A | 20 % | 162 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 540 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||
|
30D477M040DH5A
Vishay Intertechnologies
|
$4.9852 | No | Active | 470 µF | 40 V | 331.5 mA | 20 % | 543 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 29.4 µA | 105 °C | -40 °C | 2 | Axial | Bulk | NO | WIRE | 9.5 mm | 38 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | |||||||||
|
ALC40D271CD350
KEMET Corporation
|
$5.0193 | Yes | Yes | Active | 270 µF | 350 V | 1.59 A | 20 % | 410 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 283.5 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||
|
ALC40D471CD250
KEMET Corporation
|
$5.1796 | Yes | Yes | Active | 470 µF | 250 V | 1.56 A | 20 % | 302 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352.5 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||
|
ALC40D101BB400
KEMET Corporation
|
$5.2308 | Yes | Yes | Active | 100 µF | 400 V | 850 mA | 20 % | 1.193 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||
|
ALC40D680BD450
KEMET Corporation
|
$5.2764 | Yes | Yes | Active | 68 µF | 450 V | 880 mA | 20 % | 1.391 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 91.8 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 25 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||
|
ALC40D331DD400
KEMET Corporation
|
$5.6020 | Yes | Yes | Active | 330 µF | 400 V | 1.98 A | 20 % | 386 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 396 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET |