Filter Your Search
1 - 10 of 2,029 results
|
DS1020-04-20BVT1
Ningbo connfly electronic CO LTD
|
$0.2386 | Contact Manufacturer | 20 | 1 | 2 mm | 2 | 20 mΩ | FEMALE | BOARD | POLYETHYLENE | STRAIGHT | FFC/FPC CONNECTOR | 100VAC V | NO | 100 MΩ | UL | 94V-0 | -20 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | SOLDER | 0.11 inch | 0.171 inch | 0.868 inch | 0.098 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||
|
420B1V0320
On-Shore Technology Inc
|
$0.4117 | Active | 3 | MALE | BOARD | POLYAMIDE66 | SN ON NI | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER):9A | NO | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) | BRASS | SQ PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.213 inch | 0.504 inch | 0.543 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
420B1V0420
On-Shore Technology Inc
|
$0.4485 | Active | 4 | MALE | BOARD | POLYAMIDE66 | SN ON NI | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER):9A | NO | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) | BRASS | SQ PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.213 inch | 0.504 inch | 0.709 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
420BXW15MEFC10X20
Rubycon Corporation
|
$0.6335 | Yes | Yes | Active | 5 mm | -40 °C | 105 °C | RUBYCON CORP | compliant | RADIAL LEADED | 15 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 238 µA | 20 mm | THROUGH HOLE MOUNT | 20 % | 2 | Radial | BULK | POLARIZED | 20 % | 420 V | 190 µA | NO | 0.25 | WIRE | ||||||||||||||||||||||||||||||||||||||||
|
420BXW22MEFR10X25
Rubycon Corporation
|
$0.7110 | Yes | Active | 5 mm | -40 °C | 105 °C | RUBYCON CORP | compliant | RADIAL LEADED | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 288.37 µA | 25 mm | THROUGH HOLE MOUNT | 20 % | 2 | Radial | BULK | POLARIZED | 20 % | 420 V | 250 mA | NO | 0.25 | WIRE | Rubycon | ||||||||||||||||||||||||||||||||||||||||
|
420BXW22MEFC10X25
Rubycon Corporation
|
$0.7247 | Yes | Yes | Active | 5 mm | -40 °C | 105 °C | RUBYCON CORP | compliant | RADIAL LEADED | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 288 µA | 25 mm | THROUGH HOLE MOUNT | 20 % | 2 | Radial | BULK | POLARIZED | 20 % | 420 V | 250 µA | NO | 0.25 | WIRE | ||||||||||||||||||||||||||||||||||||||||
|
420BXW27MEFC10X30
Rubycon Corporation
|
$0.8323 | Yes | Yes | Active | 5 mm | -40 °C | 105 °C | RUBYCON CORP | compliant | RADIAL LEADED | 27 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 319 µA | 30 mm | THROUGH HOLE MOUNT | 20 % | 2 | Radial | BULK | POLARIZED | 20 % | 420 V | 290 µA | NO | 0.25 | WIRE | ||||||||||||||||||||||||||||||||||||||||
![]() |
420BXW27MEFC12.5X20
Rubycon Corporation
|
$0.8386 | Yes | Yes | Active | 5 mm | -40 °C | 105 °C | RUBYCON CORP | compliant | RADIAL LEADED | 27 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 12.5 mm | ALUMINUM (WET) | 319 µA | 20 mm | THROUGH HOLE MOUNT | 20 % | 2 | Radial | BULK | POLARIZED | 20 % | 420 V | 300 µA | NO | 0.25 | WIRE | ||||||||||||||||||||||||||||||||||||||||
|
420BXW33MEFC10X35
Rubycon Corporation
|
$0.8901 | Yes | Yes | Active | 5 mm | -40 °C | 105 °C | RUBYCON CORP | compliant | RADIAL LEADED | 33 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 353 µA | 35 mm | THROUGH HOLE MOUNT | 20 % | 2 | Radial | BULK | POLARIZED | 20 % | 420 V | 340 µA | NO | 0.25 | WIRE | ||||||||||||||||||||||||||||||||||||||||
![]() |
420BXW33MEFC12.5X25
Rubycon Corporation
|
$0.9114 | Yes | Yes | Active | 5 mm | -40 °C | 105 °C | RUBYCON CORP | compliant | RADIAL LEADED | 33 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 12.5 mm | ALUMINUM (WET) | 353 µA | 25 mm | THROUGH HOLE MOUNT | 20 % | 2 | Radial | BULK | POLARIZED | 20 % | 420 V | 350 µA | NO | 0.25 | WIRE |