Filter Your Search
1 - 10 of 11 results
|
43_SMB-50-0-2/111_NE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE-FEMALE-FEMALE | SMB-SMB-SMB | PFA/PTFE | RF CONNECTOR ADAPTER | STANDARDS: IEC 60169-10; MIL-STD-348A/311 | NO | 4 GHz | NO | YES | YES | JACK-JACK-JACK | SNAP | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | HUBER & SUHNER | |||||||||
|
43_SMC-50-0-2/111_NE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE-FEMALE-FEMALE | SMC-SMC | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | RF TEE ADAPTER | STANDARDS: IEC 60169-9; MIL-STD-348A/312 | NO | 10 GHz | NO | YES | YES | PLUG-PLUG | THREADED | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | ROHS COMPLIANT | |||||||||
|
43SMB-50-0-2/111NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 2 | 0.2 dB | FEMALE-FEMALE-FEMALE | SMB-SMB-SMB | POLYTETRAFLUOROETHYLENE | RF TEE ADAPTER | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | YES | YES | JACK-JACK-JACK | SNAP | NO | HUBER+SUHNER AG | compliant | |||||||||
|
43SMB-50-0-2/111(45)
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 2 | 0.2 dB | FEMALE-FEMALE-FEMALE | SMB-SMB-SMB | POLYTETRAFLUOROETHYLENE | RF TEE ADAPTER | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVATED CENTER CONTACT | NO | 4 GHz | NO | YES | YES | JACK-JACK-JACK | SNAP | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | ||||||||
|
43SMC-50-0-2/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 2 | 0.32 dB | FEMALE-FEMALE-FEMALE | SMC-SMC-SMC | POLYTETRAFLUOROETHYLENE | RF TEE ADAPTER | STANDARDS: MIL-C-39012; DIN 47225; IEC 169-9, CAPTIVE CENTER CONTACT | NO | 10 GHz | YES | YES | YES | JACK-JACK-JACK | THREADED | NO | HUBER+SUHNER AG | compliant | |||||||||
|
43SMA-50-0-1/111NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 2 | 0.42 dB | FEMALE-FEMALE-FEMALE | SMA-SMA-SMA | POLYTETRAFLUOROETHYLENE | RF TEE ADAPTER | STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTER CONTACT | NO | 18 GHz | NO | YES | YES | -65 °C | 165 °C | JACK-JACK-JACK | THREADED | NO | HUBER+SUHNER AG | compliant | |||||||
|
43SMB-50-0-2/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 2 | 0.2 dB | FEMALE-FEMALE-FEMALE | SMB-SMB-SMB | POLYTETRAFLUOROETHYLENE | RF TEE ADAPTER | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | YES | YES | JACK-JACK-JACK | SNAP | NO | HUBER+SUHNER AG | compliant | |||||||||
|
43SMC-50-0-2/111(45)
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 2 | 0.32 dB | FEMALE-FEMALE-FEMALE | SMC-SMC-SMC | POLYTETRAFLUOROETHYLENE | RF TEE ADAPTER | STANDARDS: MIL-C-39012; DIN-47225; IEC 169-9, CAPTIVATED CENTER CONTACT | NO | 10 GHz | YES | YES | YES | JACK-JACK-JACK | THREADED | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | ||||||||
|
43SMA-50-0-1/111(45)
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 2 | 0.42 dB | FEMALE-FEMALE-FEMALE | SMA-SMA-SMA | POLYTETRAFLUOROETHYLENE | RF TEE ADAPTER | STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVATED CENTER CONTACT | NO | 18 GHz | NO | YES | YES | JACK-JACK-JACK | THREADED | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | ||||||||
|
43_SMA-50-0-1/111_NE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE-FEMALE-FEMALE | SMA-SMA | PFA/PTFE | NOT SPECIFIED | RF CONNECTOR ADAPTER | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | NO | 18 GHz | NO | YES | YES | PLUG-PLUG | BERYLLIUM COPPER | THREADED | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | HUBER & SUHNER | ROHS COMPLIANT |