Filter Your Search
1 - 10 of 454 results
|
45J39R
Ohmite Mfg Co
|
$1.0243 | No | No | Active | 39 Ω | 5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 460 V | 275 °C | All-Welded | 2 | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
45J40R
Ohmite Mfg Co
|
$1.0440 | No | No | Active | 40 Ω | 5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 460 V | 275 °C | All-Welded | 2 | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||||||||||
|
45J50R
Ohmite Mfg Co
|
$1.0574 | No | Active | 50 Ω | 5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 460 V | 275 °C | All-Welded | 2 | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
45J82R
Ohmite Mfg Co
|
$1.0603 | No | No | Active | 82 Ω | 5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 460 V | 275 °C | All-Welded | 2 | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
45J75R
Ohmite Mfg Co
|
$1.0668 | No | No | Active | 75 Ω | 5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 460 V | 275 °C | All-Welded | 2 | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||||||||||
|
45J47R
Ohmite Mfg Co
|
$1.0668 | No | Active | 47 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 460 V | 275 °C | -55 °C | All-Welded | 2 | WIRE | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
45J35R
Ohmite Mfg Co
|
$1.0780 | No | Active | 35 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 460 V | 275 °C | -55 °C | All-Welded | 2 | WIRE | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
45J6K8E
Ohmite Mfg Co
|
$1.0951 | Yes | Yes | Active | 6.8 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 460 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
45J100E
Ohmite Mfg Co
|
$1.1629 | Yes | Yes | Active | 100 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 460 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
45J150
Ohmite Mfg Co
|
$1.1672 | No | Active | 150 Ω | 5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 460 V | 275 °C | All-Welded | 2 | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 |