Filter Your Search
1 - 10 of 8,590 results
|
4310T-102-4482BC
Bourns Inc
|
Check for Price | No | No | Active | 0.1 % | 1.25 W | THROUGH HOLE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4300T | 180 mW | 44.8 kΩ | ISOLATED | 5 | 70 °C | NO | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 1 | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | SIP | not_compliant | EAR99 | 8533.21.00.50 | |||||||||||||||
|
GUS-SL0B-02-4482-BG
TT Electronics Resistors
|
Check for Price | No | Active | 44.8 kΩ | 0.1 % | 50 mW | 5030 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 19 | 20 | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 12.751 mm | 7.493 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
GUS-SL0ALF-00-3482-BC
TT Electronics Resistors
|
Check for Price | Yes | Active | 34.8 kΩ | 0.1 % | 100 mW | 5030 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 20 | TR | Matte Tin (Sn) | 2.54 mm | 12.751 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 5030 | compliant | EAR99 | ||||||||||||||||||||
|
4309T-106-3482BAL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 1.13 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4300T | 100 mW | 34.8 kΩ | DIVIDER | 1 | 70 °C | 100 kΩ | NO | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | 8 | 9 | RECTANGULAR PACKAGE | Tin (Sn) | FLAT | BOURNS INC | SIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.50 | ||||||||||||||
|
GUS-TS0BLF-02-4482-BG
TT Electronics Resistors
|
Check for Price | Yes | Active | 44.8 kΩ | 0.1 % | 50 mW | 2617 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 19 | 20 | Matte Tin (Sn) | GULL WING | 900 µm | 6.5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
GUB-GM8BLF-02-3482-B-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 34.8 kΩ | 0.1 % | 80 mW | 4422 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | e3 | 125 °C | -55 °C | Molded | 15 | 16 | Matte Tin (Sn) | 2.286 mm | 11.176 mm | 5.588 mm | TT ELECTRONICS PLC | SMT, 4422 | compliant | EAR99 | ||||||||||||||||||||
|
GUS-SL8ALF-01-4482-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 44.8 kΩ | 0.1 % | 1.2 W | 3040 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 44.8 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 3040 | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
FP-8989SQ-05-4482-B1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 44.8 kΩ | 0.1 % | 50 mW | 3825 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | MIL-PRF-83401 | Welded | 14 | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||||||
|
DBP-M989-02-4482-BA
TT Electronics Resistors
|
Check for Price | No | Active | 44.8 kΩ | 0.1 % | 200 mW | 7726 | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 14 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 19.431 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
M8340114M3482BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 34.8 kΩ | 0.1 % | 100 mW | 8025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |