Filter Your Search
1 - 10 of 304 results
|
534-100.0M-535D-10-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 3.5 % | 1 PPM/YEAR | 5 V | HCMOS/TTL | TR | 4.5 V | 500 mV | YES | 10 ppm | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 4.0mm | OSCILENT CORP | compliant | Clock | ||||||||
|
512-1.2M-535D-5
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 1.2 MHz | 3.5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | 10 ns | YES | 5 ppm | 10 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 4.5mm | OSCILENT CORP | compliant | Clock | ||||
|
521-1.2M-535D-10
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 1.2 MHz | 3.5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 5 V | TTL | 4.5 V | 500 mV | 10 ns | NO | 10 ppm | 10 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Clock | ||||
|
502-25.0M-535D-5-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 3.5 % | 1 PPM/YEAR | 15 pF | 5 V | HCMOS | TR | 4.5 V | 500 mV | 10 ns | NO | 5 ppm | 10 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.0mm x 20.0mm x 6.0mm | OSCILENT CORP | compliant | Clock | |||
|
502-25.0M-535D-5
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 3.5 % | 1 PPM/YEAR | 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | 10 ns | NO | 5 ppm | 10 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.0mm x 20.0mm x 6.0mm | OSCILENT CORP | compliant | Clock | ||||
|
511-100.0M-535D-10
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 3.5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 5 V | TTL | 4.5 V | 500 mV | 10 ns | YES | 10 ppm | 10 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 4.5mm | OSCILENT CORP | compliant | Clock | ||||
|
504-100.0M-535D-10
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 3.5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 10 ns | NO | 10 ppm | 10 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.0mm x 20.0mm x 6.0mm | OSCILENT CORP | compliant | Clock | ||||
|
511-4.0M-535D-1
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 3.5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 5 V | TTL | 4.5 V | 500 mV | 10 ns | YES | 1 ppm | 10 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 4.5mm | OSCILENT CORP | compliant | Clock | ||||
|
522-100.0M-535D-05
Oscilent Corp
|
Check for Price | Yes | Transferred | 100 MHz | 3.5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | 10 ns | NO | 5 ppm | 10 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Clock | SMD, DIP-14/4 | ||||
|
532-100.0M-535D-10-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 3.5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 5 V | HCMOS | TR | 4.5 V | 500 mV | 10 ns | YES | 10 ppm | 10 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 4.0mm | OSCILENT CORP | compliant | Clock |