Filter Your Search
1 - 10 of 1,547 results
|
55101-G11-02
Amphenol Communications Solutions
|
$0.1175 | No | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
55101-G1109LF
Amphenol Communications Solutions
|
$0.7925 | Yes | Active | 9 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 9 | ||||||||||||||||||||||||||||||||
|
55101-G1111LF
Amphenol Communications Solutions
|
$0.9110 | Yes | Active | 11 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 11 | ||||||||||||||||||||||||||||||||
|
55101-G1125LF
Amphenol Communications Solutions
|
$1.0000 | Yes | Active | 25 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 25 | ||||||||||||||||||||||||||||||||
|
CLE-151-01-G-DV-K-TR
Samtec Inc
|
$9.7160 | Yes | Active | 102 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PICK&PLACE PAD, TAPE&REEL PKG | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | e4 | UL | -65 °C | 125 °C | PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 1.606 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
CLE-151-01-G-DV-P-TR
Samtec Inc
|
$9.8280 | Yes | Active | 102 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | M.PICK&PLACE PAD,TAPE&REEL PKG | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | e4 | UL | -65 °C | 125 °C | PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 1.606 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
CLE-151-01-G-DV-A-TR
Samtec Inc
|
$9.8840 | Yes | Active | 102 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TAPE & REEL PACKAGING | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 1.606 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
CLE-151-01-G-DV-A-K-TR
Samtec Inc
|
$10.0240 | Yes | Active | 102 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PICK&PLACE PAD, TAPE&REEL PKG | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 1.606 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
CLE-151-01-G-DV-A-P-TR
Samtec Inc
|
$10.1360 | Yes | Active | 102 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | M.PICK&PLACE PAD,TAPE&REEL PKG | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 1.606 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
CLE-151-01-G-DV-TR
Samtec Inc
|
$10.4852 | Yes | Yes | Active | 102 | 2 | 800 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, BOTTOM ENTRY | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | SOCKET | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 1.606 inch | SAMTEC INC | compliant | SAMTEC |