Filter Your Search
1 - 10 of 1,960 results
|
MCV560K10DS
SPC Multicomp
|
$0.0361 | Active | 50 mW | VARISTOR | 35 V | 7 J | THROUGH HOLE MOUNT | NO | 45 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | RADIAL LEADED | unknown | |||||||||||||||||
|
AVRM2012C560KT251M
TDK Corporation
|
$0.0997 | Yes | Active | VARISTOR | 0.3 J | SURFACE MOUNT | YES | 40 V | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | TDK | SMT | ||||||||||||
|
AVRM1608C560KT101M
TDK Corporation
|
$0.1035 | Yes | Active | VARISTOR | 0.3 J | SURFACE MOUNT | YES | 40 V | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | TDK | SMT | ||||||||||||
|
MOV-07D560K
Bourns Inc
|
$0.1467 | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 35 V | 3.1 J | THROUGH HOLE MOUNT | NO | 45 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 3.9 mm | BOURNS INC | RADIAL LEADED | compliant | Bourns | Radial | EAR99 | 8533.40.40.00 | ||||
|
MOV-07D560KTR
Bourns Inc
|
$0.1539 | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 35 V | 3.1 J | THROUGH HOLE MOUNT | NO | 45 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | TIN | RADIAL | WIRE | 11 mm | 9 mm | 3.9 mm | BOURNS INC | RADIAL LEADED | compliant | Bourns | Radial | EAR99 | 8533.40.40.00 | ||||
|
560KD10
YAGEO Corporation
|
$0.1584 | Yes | Active | 10 % | 50 mW | METAL OXIDE | VARISTOR | 35 V | 7 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 45 V | CSA, UL, VDE | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 12.5 mm | 12.5 mm | 5.5 mm | YAGEO CORP | RADIAL LEADED | compliant | YAGEO | Radial | EAR99 | 8533.40.40.00 | |||||
|
MOV-10D560K
Bourns Inc
|
$0.1630 | Yes | Active | 400 mW | METAL OXIDE | VARISTOR | 35 V | 7 J | THROUGH HOLE MOUNT | NO | 45 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 15.5 mm | 12.5 mm | 4.3 mm | BOURNS INC | RADIAL LEADED | compliant | Bourns | Radial | EAR99 | 8533.40.40.00 | ||||
|
MOV-10D560KTR
Bourns Inc
|
$0.1727 | Yes | Active | 400 mW | METAL OXIDE | VARISTOR | 35 V | 7 J | THROUGH HOLE MOUNT | NO | 45 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | TIN | RADIAL | WIRE | 15.5 mm | 12.5 mm | 4.3 mm | BOURNS INC | RADIAL LEADED | compliant | Bourns | Radial | EAR99 | 8533.40.40.00 | ||||
|
560KD07
YAGEO Corporation
|
$0.1773 | Yes | Active | 10 % | 20 mW | METAL OXIDE | VARISTOR | 35 V | 3.1 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 45 V | CSA, UL, VDE | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 9 mm | 9 mm | 5 mm | YAGEO CORP | RADIAL LEADED | compliant | YAGEO | Radial | |||||||
|
MOV-14D560K
Bourns Inc
|
$0.2095 | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 35 V | 11 J | THROUGH HOLE MOUNT | NO | 45 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 20 mm | 16.5 mm | 4.3 mm | BOURNS INC | RADIAL LEADED | compliant | Bourns | Radial | EAR99 | 8533.40.40.00 |