Filter Your Search
1 - 10 of 288 results
|
PW5A-220-JB101W
RCD Components Inc
|
Check for Price | Yes | Active | 22 Ω | 5 % | 5 W | 9138 | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
PW25A220RK
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 220 Ω | 10 % | 25 W | Axial | FIXED RESISTOR | WIRE WOUND | PW(AXIAL) | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 1 mm | 38.1 mm | 16 mm | 63.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
PW5A-220-KTW
RCD Components Inc
|
Check for Price | Yes | Active | 22 Ω | 10 % | 5 W | 9138 | Axial | FIXED RESISTOR | WIRE WOUND | 200 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
MSS15A220HU
IBS Electronics Inc
|
Check for Price | Obsolete | 22 Ω | 3 % | 15 W | Axial | FIXED RESISTOR | WIRE WOUND | MSS | MSS | 155 °C | -25 °C | 2 | 35 mm | 12.5 mm | 48 mm | 12.5 mm | ALLEN (ROBERT G) CO INC | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||
|
CW2HCL15A2200F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 220 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 25 °C | NO | 20.9762 V | e2 | MIL-PRF-26 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | 800 µm | 30 mm | 15 mm | 4 mm | 12 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||||||
|
MGS05A220JI
IBS Electronics Inc
|
Check for Price | Obsolete | 22 Ω | 5 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | MGS | MGS | 155 °C | -25 °C | 2 | 35 mm | ALLEN (ROBERT G) CO INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||
|
PW5A-220-GT101Q
RCD Components Inc
|
Check for Price | No | Active | 22 Ω | 2 % | 5 W | 9138 | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
MSS05A220GU
IBS Electronics Inc
|
Check for Price | Obsolete | 22 Ω | 2 % | 5 W | 8737 | Axial | FIXED RESISTOR | WIRE WOUND | MSS | MSS | 155 °C | -25 °C | 2 | 35 mm | 9 mm | 22 mm | 9.5 mm | ALLEN (ROBERT G) CO INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||
|
PW5A-220-KBW
RCD Components Inc
|
Check for Price | Yes | Active | 22 Ω | 10 % | 5 W | 9138 | Axial | FIXED RESISTOR | WIRE WOUND | 200 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PW25A-220-HB101W
RCD Components Inc
|
Check for Price | Yes | Active | 22 Ω | 3 % | 25 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 700 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 31.75 mm | 12.7 mm | 65 mm | 14.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |