Filter Your Search
1 - 10 of 11 results
|
STB15K47P
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 100 W | 47 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-XXMA-X2 | 2 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SOLID STATE DEVICES INC | R-XXMA-X2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
P1.5K47CA
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 64.8 V | 47 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 40.2 V | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
1.5K47
Littelfuse Inc
|
Check for Price | No | Obsolete | 67.8 V | 47 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 38 V | e0 | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
1.5K47A
Square D by Schneider Electric
|
Check for Price | No | Transferred | 64.8 V | 47 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 40 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
STA15K47P
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 100 W | 47 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-XXMA-X2 | 2 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SOLID STATE DEVICES INC | R-XXMA-X2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5K47A
Littelfuse Inc
|
Check for Price | No | Obsolete | 64.8 V | 47 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 40 V | e0 | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
1.5K47
Square D by Schneider Electric
|
Check for Price | No | Transferred | 67.8 V | 47 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 38 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
P1.5K47C
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 67.8 V | 47 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 38.1 V | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
BYZ35K47
Diotec Semiconductor AG
|
Check for Price | Yes | Active | SILICON | 42.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 51.7 V | Not Qualified | O-MUPF-P1 | 1 | 215 °C | -50 °C | 260 | 1 | METAL | ROUND | PRESS FIT | PIN/PEG | UPPER | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, METAL, PRESSFIT-1 | 1 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P1.5K47
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 67.8 V | 47 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 38.1 V | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 |