Filter Your Search
1 - 6 of 6 results
|
606DCB700K4R
Illinois Capacitor Inc
|
Check for Price | Transferred | FILM CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||
|
606DCN2R7M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 60 F | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | e3 | 65 °C | -40 °C | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | |||||||||||||||
|
606DCB700K2R
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 60 µF | 700 V | 14 A | 10 % | 5.5 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | e3 | 85 °C | -40 °C | 2 | Radial | NO | TIN | 52.5 mm | WIRE | 50 mm | 57.5 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.70 | ||||||
|
606DCB700K2R
Illinois Capacitor Inc
|
Check for Price | Transferred | FILM CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||
|
606DCN2R7M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 60 F | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | e3 | 65 °C | -40 °C | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.29.00.40 | ||||||||||||
|
606DCB700K4R
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 60 µF | 700 V | 20 A | 10 % | 4.7 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | e3 | 85 °C | -40 °C | 4 | PCB Mount | NO | TIN | WIRE | 50 mm | 57.5 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.80 |