Filter Your Search
1 - 10 of 20,488 results
|
620-LRR361-JB
RCD Components Inc
|
Check for Price | Active | 360 Ω | 5 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | 250 °C | -55 °C | Welded | 2 | Bulk | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
620-L1693-FB1220Q
RCD Components Inc
|
Check for Price | No | Active | 169 kΩ | 1 % | 50 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e0 | 250 °C | -55 °C | Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
620-LMR374-FB1290
RCD Components Inc
|
Check for Price | Active | 374 mΩ | 1 % | 50 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | 250 °C | -55 °C | Welded | 2 | Bulk | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
620-L1272-FB12
RCD Components Inc
|
Check for Price | Active | 12.7 kΩ | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | 250 °C | -55 °C | Welded | 2 | Bulk | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
620-LM5900-FB12
RCD Components Inc
|
Check for Price | Active | 590 Ω | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | 250 °C | -55 °C | Welded | 2 | Bulk | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
620-LR1R50-FB1250Q
RCD Components Inc
|
Check for Price | No | Active | 1.5 Ω | 1 % | 50 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e0 | 250 °C | -55 °C | Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
620-LFS1540-FB12W
RCD Components Inc
|
Check for Price | Yes | Active | 154 Ω | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||
|
620-L4220-FB12Q
RCD Components Inc
|
Check for Price | No | Active | 422 Ω | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e0 | 250 °C | -55 °C | Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||
|
620-LM1742-FB12
RCD Components Inc
|
Check for Price | Active | 17.4 kΩ | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | 250 °C | -55 °C | Welded | 2 | Bulk | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
620-LFR453-FB1290W
RCD Components Inc
|
Check for Price | Yes | Active | 453 mΩ | 1 % | 50 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |