Filter Your Search
1 - 10 of 282 results
|
67XR200LF
TT electronics / BI Technologies
|
$0.8469 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
67XR5KLF
TT electronics / BI Technologies
|
$0.8469 | Yes | Yes | Active | 5 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
67XR100LF
TT electronics / BI Technologies
|
$0.8513 | Yes | Yes | Active | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
67XR20KLF
TT electronics / BI Technologies
|
$0.8801 | Yes | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
67XR2KLF
TT electronics / BI Technologies
|
$0.9171 | Yes | Yes | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
67XR100KLF
TT electronics / BI Technologies
|
$0.9262 | Yes | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
67XR10KLF
TT electronics / BI Technologies
|
$0.9307 | Yes | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
67XR1KLF
TT electronics / BI Technologies
|
$0.9543 | Yes | Yes | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
67XR50KLF
TT electronics / BI Technologies
|
$0.9770 | Yes | Yes | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
67XR500LF
TT electronics / BI Technologies
|
$0.9993 | Yes | Yes | Active | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 |