Filter Your Search
1 - 10 of 1,208 results
|
AFK475M80D16T-F
Cornell Dubilier Electronics Inc
|
$0.4491 | Yes | Yes | Active | 4.7 µF | 80 V | 30 mA | 20 % | 3126 | 3 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.8 µA | 0.08 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.8 mm | 7.8 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | , 3126 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||||
|
80D103P025JE2DE3
Vishay Intertechnologies
|
$0.7346 | Yes | Obsolete | 10 mF | 25 V | 5.4 A | 30 % | 39 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 25 mm | 50 mm | VISHAY INTERTECHNOLOGY INC | CAN, ROHS COMPLIANT | compliant | Vishay | |||||||||||||||
|
80D222P063KB2DE3
Vishay Intertechnologies
|
$4.6874 | Yes | Obsolete | 2.2 mF | 63 V | 3.2 A | 30 % | 72 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4892 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | CAN, ROHS COMPLIANT | compliant | Vishay | |||||||||||||||
|
ST010M0680D3F-0815
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 10 V | 840 mA | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Radial | Tape | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 15 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
SJ025M0680D5F-1019
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 25 V | 1.82 A | 20 % | 26 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | NO | 5 mm | WIRE | 10 mm | 19.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
SC016M0680D5F-1015
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 16 V | 1.05 A | 20 % | 64 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | NO | 5 mm | WIRE | 10 mm | 15 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
30HC107M080DD6T
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 100 µF | 80 V | 134 mA | 20 % | 1.59 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30HC | 19.89 µA | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | TR | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | ||||||||||||||||||||
|
80D123P016KB2DE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 12 mF | 16 V | 30 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Other Cap. Values Available On Request | 1.7527 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||||||||||||||
|
500D686G080DD2T
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 68 µF | 80 V | 260 mA | 75 % | 2.34 Ω | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 500D | 85 °C | -40 °C | 2 | Axial | TR | 9.5 mm | 24 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||
|
80D682P025KB2DE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 25 V | 3.4 A | 30 % | 71 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6492 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | Vishay |