Filter Your Search
1 - 10 of 298 results
|
597GA000586DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | ||||||||||||||||||||||||||||||
|
HCD686/DTFN20.000MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 5 MHz | 20 MHz | 20 MHz | 12 V | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,1.6,800 | NO | GOLLEDGE ELECTRONICS LTD | compliant | DIP5/6,1.6,800 | |||||||||||||||||||
|
554AE000386DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 945 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | 350 ps | NO | 375 ppm | 10 % | 350 ps | 130 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | unknown | ||||||
|
550AF146M286DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 146.286 MHz | 1.417 GHz | 3.3 V | 130 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | |||||||||||||||||
|
UMX-386-D16-G
Qorvo
|
Check for Price | Yes | Obsolete | 1.9 GHz | 2.1 GHz | 2.1 GHz | 6 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | QORVO INC | compliant | ||||||||||||||||||||
|
533HC000386DG
Silicon Laboratories Inc
|
Check for Price | Transferred | SILICON LABORATORIES INC | unknown | |||||||||||||||||||||||||||||||||
|
533FA000386DGR
Silicon Laboratories Inc
|
Check for Price | Transferred | SILICON LABORATORIES INC | unknown | |||||||||||||||||||||||||||||||||
|
532SC000386DG
Silicon Laboratories Inc
|
Check for Price | Transferred | SILICON LABORATORIES INC | unknown | |||||||||||||||||||||||||||||||||
|
HCD686/DRGN20.000MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 5 MHz | 20 MHz | 20 MHz | 12 V | Not Qualified | 70 °C | -40 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,1.6,800 | NO | GOLLEDGE ELECTRONICS LTD | compliant | DIP5/6,1.6,800 | |||||||||||||||||||
|
532MC000386DG
Silicon Laboratories Inc
|
Check for Price | Transferred | SILICON LABORATORIES INC | unknown |