Filter Your Search
1 - 10 of 61 results
|
10035388-911LF
Amphenol FCi
|
$4.5531 | Yes | Active | 38 | 2 | 2.54 mm | 2 | 2.5 mΩ | 7 A | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | 1400VAC V | NO | .834 N | 5 GΩ | .9452 N | e3 | UL | -5 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | 5.08 mm | 30u inch | SOLDER | 0.335 inch | 0.871 inch | 2.118 inch | 0.138 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
10035388-911LF
Amphenol Communications Solutions
|
$6.8850 | Yes | Active | 38 | 2 | 2.54 mm | 2 | 2.5 mΩ | 7 A | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | 1400VAC V | NO | .834 N | 5 GΩ | .9452 N | e3 | UL | -5 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | 5.08 mm | 30u inch | SOLDER | 0.335 inch | 0.871 inch | 2.118 inch | 0.138 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
75160-389-11LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 11 | 1 | 2.54 mm | 1 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | e3 | UL, CSA | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 79u inch | SOLDER | 0.11 inch | 0.1 inch | 1.1 inch | 0.082 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
68458-911LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 11 | 1 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||
|
75160-889-11LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 11 | 1 | 2.54 mm | 1 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | e4 | UL, CSA | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 118u inch | SOLDER | 0.11 inch | 0.1 inch | 1.1 inch | 0.082 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
70228-911LF
Amphenol FCi
|
Check for Price | Active | 48 | 4 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||
|
85858-911LF
Amphenol Communications Solutions
|
Check for Price | Active | 120 | 5 | 2 mm | FEMALE | BOARD | GOLD FLASH (31) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (315) | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||
|
78958-911LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 11 | 1 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||
|
68628-911LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 11 | 1 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | |||||||||||||||||||||||||||||
|
68798-911LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 11 | 1 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |