Filter Your Search
1 - 10 of 144 results
|
A11103FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 11 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 27.9 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||
|
A11101GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 100 Ω | 2 % | 125 mW | 7012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 10 | 11 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 17.78 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||
|
A11104GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 100 kΩ | 2 % | 125 mW | 8312 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 11 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 20.98 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||
|
A11101G0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 100 Ω | 2 % | 250 mW | 7612 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 11 | 3.5 mm | 1.7 mm | 5.08 mm | 19.28 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||
|
HSRN14SA11101DA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 400 mW | 2635 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 11.1 kΩ | ISOLATED | 7 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 1 | 14 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | unknown | EAR99 | , 2635 | 8533.21.00.20 | |||||||||||
|
A11103GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 kΩ | 2 % | 125 mW | 7012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 10 | 11 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 17.78 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||
|
A11104J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 100 kΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 10 | 11 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 25.4 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||
|
S1BA1110EM1-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 250 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | PRECISION | 111 Ω | BUSSED | 1 | 125 °C | YES | e3 | 175 °C | -40 °C | 2 | 6 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | CHIP, LEAD FREE | 8533.21.00.20 | ||||||||||||||
|
A11106G
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 MΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 10 | 11 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 25.4 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||
|
A11106J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 MΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 10 | 11 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 25.4 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |