Filter Your Search
1 - 10 of 900 results
|
A2410-10
Crydom Inc
|
$22.9762 | Yes | Yes | Transferred | 10 mA | 50 A | 4 kV | 90 V | 4 mA | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
CWA2410-10
Crydom Inc
|
$23.5422 | Yes | Yes | Transferred | 10 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
A2410K
Crydom Inc
|
$23.7309 | Yes | Yes | Transferred | 10 mA | 50 A | 4 kV | UL APPROVED, VDE APPROVED | COMPLEX | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||
|
CWA2410P
Crydom Inc
|
$24.8879 | Yes | Yes | Transferred | 10 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
A2410PG
Crydom Inc
|
$27.1425 | Yes | Transferred | 10 mA | 50 A | 4 kV | UL APPROVED, VDE APPROVED | COMPLEX | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||
|
A2410
Crydom Inc
|
$27.7445 | Yes | Yes | Transferred | 10 mA | 50 A | 4 kV | 90 V | 4 mA | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
CWA2410
Crydom Inc
|
$28.6076 | Yes | Yes | Transferred | 10 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
A2410E-10
Crydom Inc
|
$28.8508 | Yes | Yes | Transferred | 20 mA | 50 A | 4 kV | 18 V | 3 mA | UL APPROVED, VDE APPROVED | COMPLEX | AC/DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
A2410-B
Crydom Inc
|
$30.5759 | Yes | Yes | Transferred | 100 A | 4 kV | 90 V | 4 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||
|
A2410E
Crydom Inc
|
$32.0257 | Yes | Yes | Transferred | 20 mA | 50 A | 4 kV | 18 V | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 |