Filter Your Search
1 - 10 of 969 results
|
DS1013-10SSIB1-B-0
Ningbo connfly electronic CO LTD
|
$0.0688 | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.358 inch | 0.366 inch | 0.799 inch | 0.122 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||
|
DS1013-16SSIB1-B-0
Ningbo connfly electronic CO LTD
|
$0.0962 | Contact Manufacturer | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.358 inch | 0.366 inch | 1.099 inch | 0.122 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||
|
DS1015-01-04R6
Ningbo connfly electronic CO LTD
|
$0.1061 | Yes | Contact Manufacturer | 4 | 2 | 30 mΩ | 1.5 A | CABLE | POLYETHYLENE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | MATTE TIN | STAGGERED | SQ PIN-SKT | RED | 0.1 inch | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.197 inch | 0.284 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||
|
DS1018-02-28B2
Ningbo connfly electronic CO LTD
|
$0.1062 | Yes | Contact Manufacturer | 28 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | PLUG | GOLD OVER NICKEL | RECTANGULAR | IDC | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.126 inch | 1.26 inch | 0.112 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||
|
DS1013-16RSIB-B-0
Ningbo connfly electronic CO LTD
|
$0.1077 | Contact Manufacturer | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 707VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.358 inch | 0.543 inch | 1.099 inch | 0.114 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||
|
DS1015-02-04R6
Ningbo connfly electronic CO LTD
|
$0.1125 | Yes | Contact Manufacturer | 4 | 2 | 1.27 mm | 2 | 30 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN | RECTANGULAR | BLADE PIN | RED | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.196 inch | 0.142 inch | 0.184 inch | 0.122 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||
|
DS1013-14RSIB-B-0
Ningbo connfly electronic CO LTD
|
$0.1217 | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 707VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.358 inch | 0.543 inch | 0.999 inch | 0.114 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||
|
DS1014-10SF1B-B
Ningbo connfly electronic CO LTD
|
$0.1277 | Contact Manufacturer | 10 | 2 | 2 mm | 2 | 20 mΩ | MALE | BOARD | POLYAMIDE9T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.213 inch | 0.22 inch | 0.673 inch | 0.098 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||
|
DS1013-20SSIB1-B-0
Ningbo connfly electronic CO LTD
|
$0.1458 | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.358 inch | 0.366 inch | 1.299 inch | 0.122 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||
|
DS1015-04-04R6XB
Ningbo connfly electronic CO LTD
|
$0.1462 | Yes | Contact Manufacturer | 4 | 2 | 2.54 mm | 2 | 30 mΩ | 1.2 A | FEMALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | MATTE TIN | STAGGERED | SQ PIN-SKT | RED | 0.1 inch | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.197 inch | 0.157 inch | 0.274 inch | 0.122 inch | CONNFLY ELECTRONIC CO LTD | unknown |