Filter Your Search
1 - 10 of 11 results
|
WR-200P-VFW-1-E700
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 200 | 4 | 500 µm | 2+2 | 50 mΩ | 300 mA | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | DOUBLE CONNECTOR,EMBOSSED TAPE | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | TWO | RECTANGULAR | 6.604 mm | 4u inch | SURFACE MOUNT | 0.118 inch | 1.161 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
WR-200S-VFW-A1-E700
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 200 | 4 | 500 µm | 2+2 | 50 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | DOUBLE CONNECTOR,EMBOSSED TAPE | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | GOLD FLASH OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | TWO | RECTANGULAR | 6.8072 mm | 4u inch | SURFACE MOUNT | 0.128 inch | 1.161 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
WR-200SB-VFW-1-E700
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 200 | 4 | 500 µm | 2+2 | 50 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | DOUBLE CONNECTOR,EMBOSSED TAPE | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | TWO | RECTANGULAR | 6.8072 mm | 4u inch | SURFACE MOUNT | 0.128 inch | 1.161 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
WR-200SB-VFW-A1-E700
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 200 | 4 | 500 µm | 2+2 | 50 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | DOUBLE CONNECTOR,EMBOSSED TAPE | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | GOLD FLASH OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | TWO | RECTANGULAR | 6.8072 mm | 4u inch | SURFACE MOUNT | 0.128 inch | 1.161 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
WR-200P-VFW-A1-E700
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 200 | 4 | 500 µm | 2+2 | 50 mΩ | 300 mA | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | DOUBLE CONNECTOR,EMBOSSED TAPE | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | GOLD FLASH OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | TWO | RECTANGULAR | 6.604 mm | 4u inch | SURFACE MOUNT | 0.118 inch | 1.161 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
AXE700124
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GOLD OVER NICKEL | FFC/FPC CONNECTOR | COPPER ALLOY | PANASONIC CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
WR-200PB-VFW-1-E700
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 200 | 4 | 500 µm | 2+2 | 50 mΩ | 300 mA | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | DOUBLE CONNECTOR,EMBOSSED TAPE | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | TWO | RECTANGULAR | 6.604 mm | 4u inch | SURFACE MOUNT | 0.118 inch | 1.161 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
AXE700127
Panasonic Electronic Components
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT SPECIFIED | PANASONIC CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
WR-200PB-VFW-A1-E700
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 200 | 4 | 500 µm | 2+2 | 50 mΩ | 300 mA | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | DOUBLE CONNECTOR,EMBOSSED TAPE | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | GOLD FLASH OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | TWO | RECTANGULAR | 6.604 mm | 4u inch | SURFACE MOUNT | 0.118 inch | 1.161 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
WR-200S-VFW-1-E700
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 200 | 4 | 500 µm | 2+2 | 50 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | DOUBLE CONNECTOR,EMBOSSED TAPE | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | TWO | RECTANGULAR | 6.8072 mm | 4u inch | SURFACE MOUNT | 0.128 inch | 1.161 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 |