Filter Your Search
1 - 10 of 18 results
|
FR02-30-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 200 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-PALF-W2 | 135 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
FR02-30
Frontier Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 200 mA | 4 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 3 kV | 1 | 30 A | 1 | e0 | Tin/Lead (Sn/Pb) | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
FR02-35
Frontier Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 200 mA | 4 V | RECTIFIER DIODE | SINGLE | NO | 3.5 kV | 1 | 30 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
FR02-35-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 200 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-PALF-W2 | 135 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
FR02-30
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 200 mA | 4 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 3 kV | 1 | 30 A | 1 | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||||||||||
|
CDBFR0230R-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 200 mA | 600 mV | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 A | 1 | 10 V | R-PDSO-N2 | e4 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | COMCHIP TECHNOLOGY CO LTD | R-PDSO-N2 | compliant | EAR99 | 8541.10.00.70 | Comchip Technology | |||||||
|
CDBFR0230
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 200 mA | 500 mV | 30 µA | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | GENERAL PURPOSE | 3 A | 1 | 30 V | R-PBCC-N2 | 125 °C | 260 | 10 | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.70 | Comchip Technology | ||||||||||
|
FR02-30-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 200 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-PALF-W2 | 135 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
CDBFR0230L
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 200 mA | 500 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | 10 V | R-PBCC-N2 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.70 | Comchip Technology | ||||||||||||
|
FR02-30
RFE International Inc
|
Check for Price | Contact Manufacturer | 500 mA | 6 V | RECTIFIER DIODE | SINGLE | NO | 3 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 135 °C | RFE INTERNATIONAL INC | compliant | EAR99 |