Filter Your Search
1 - 10 of 84 results
|
HER103G
Yangzhou Yangjie Electronics Co Ltd
|
$0.0282 | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | 1 | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
HER103G
Secos Corporation
|
Check for Price | Active | RECTIFIER DIODE | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
HER103GR1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
HER103GHB0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
HER103G-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILTY | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | DO-41 | 2 | |||||||
|
HER103GA0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HER103GHA0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
HER103GA1G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
HER103G-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HER103G-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 |