Filter Your Search
1 - 7 of 7 results
|
P157
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | SINGLE | 175 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | RECTIFIER DIODE | 1 V | 60 A | 1 | 1 | 1.5 A | 1 kV | NO | ||||||||||||||||||||||||||||||||||||||||||||||
|
P157
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | SINGLE | e0 | 175 °C | MAX-LION CORP | unknown | EAR99 | RECTIFIER DIODE | 1 V | 60 A | 1 | 1 | 1.5 A | 1 kV | NO | GENERAL PURPOSE | Tin/Lead (Sn/Pb) | ||||||||||||||||||||||||||||||||||||||||||
|
P157-2CC
Amphenol CIT
|
Check for Price | Contact Manufacturer | 1 | 50 Ω | 1.25 | FEMALE | 5000 Cycles | POLYTETRAFLUOROETHYLENE | BERYLLIUM COPPER | STRAIGHT | RF SSMP CONNECTOR | 40.032 N | 5 GΩ | 1 | 18 GHz | 17.792 N | JACK | GOLD OVER NICKEL | COAX | LOCKING | GOLD | 0.394 inch | 0.154 inch | CARLISLE INTERCONNECT TECHNOLOGIES | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||
|
P157-1CC
Amphenol CIT
|
Check for Price | Contact Manufacturer | 1 | 50 Ω | 1.25 | FEMALE | 5000 Cycles | POLYTETRAFLUOROETHYLENE | BERYLLIUM COPPER | STRAIGHT | RF SSMP CONNECTOR | 40.032 N | 5 GΩ | 1 | 18 GHz | 17.792 N | JACK | GOLD OVER NICKEL | COAX | LOCKING | GOLD | 0.394 inch | 0.154 inch | CARLISLE INTERCONNECT TECHNOLOGIES | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||
|
RF316-01RP1-572557-0216
Samtec Inc
|
Check for Price | Active | RF SMA CONNECTOR | SAMTEC INC | unknown | EAR99 | 8544.20.00.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P157A
Surge Components Inc
|
Check for Price | Yes | Active | LOW LEAKAGE CURRENT | SINGLE | -55 °C | 150 °C | SURGE COMPONENTS INC | compliant | EAR99 | RECTIFIER DIODE | 1 V | 55 A | 1 | 1 | 1.5 A | 1 kV | YES | GENERAL PURPOSE | SOD-123HS, 2 PIN | 1 kV | SILICON | R-PDSO-F2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | 5 µA | 1.5 µs | 1 kV | FLAT | DUAL | NOT SPECIFIED | |||||||||||||||||||||||||||
|
P157A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | GOOD-ARK ELECTRONICS CO LTD | compliant | 1 |