Filter Your Search
1 - 10 of 831 results
|
R76IR4100JB30J
KEMET Corporation
|
$1.5189 | Yes | Active | 1 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | e3 | 110 °C | -55 °C | 2 | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 20 mm | 32 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
R76IR415050H3J
KEMET Corporation
|
$2.3199 | Active | 1.5 µF | 250 V | 11.2 A | 5 % | 4.2 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 180 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
R76IR4220SE40K
KEMET Corporation
|
$2.4568 | Yes | Yes | Active | 2.2 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | e3 | 110 °C | -55 °C | 2 | Radial | TRAY | NO | Tin (Sn) | 27.5 mm | WIRE | 28 mm | 32 mm | 14 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
R76IR4220SE30J
KEMET Corporation
|
$2.8196 | Active | 2.2 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||||
|
R76IR433050H3J
KEMET Corporation
|
$4.4949 | Active | 3.3 µF | 250 V | 10.8 A | 5 % | 1.9 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 180 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 33 mm | 32 mm | 18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
R76IR41204030H
KEMET Corporation
|
Check for Price | Active | 1.2 µF | 250 V | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||||
|
R76IR4560CK4-K
Nissei Electric Co Ltd
|
Check for Price | Transferred | 5.6 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | TIN | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||||
|
R76IR4150403-J
Nissei Electric Co Ltd
|
Check for Price | Transferred | 1.5 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||||
|
R76IR4180SE30J
KEMET Corporation
|
Check for Price | Active | 1.8 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||||
|
R76IR4270JE30J
KEMET Corporation
|
Check for Price | Yes | Active | 2.7 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | e3 | 110 °C | -55 °C | 2 | Radial | TRAY | NO | Tin (Sn) | 27.5 mm | WIRE | 33 mm | 32 mm | 18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |