Filter Your Search
1 - 6 of 6 results
|
WS57C128FB-70DM
Waferscale Integration Inc
|
Check for Price | No | Transferred | 131.072 kbit | 8 | 16KX8 | 5 V | 70 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WAFERSCALE INTEGRATION INC | CERDIP-28 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||
|
WS57C128FB-70DM
STMicroelectronics
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 70 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.215 mm | 15.24 mm | STMICROELECTRONICS | WDIP, DIP28,.6 | not_compliant | 3A001.A.2.C | 8542.32.00.61 | DIP | 28 | |||
|
WS57C128FB-70DMB
Waferscale Integration Inc
|
Check for Price | No | Transferred | 131.072 kbit | 8 | 16KX8 | 5 V | 70 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WAFERSCALE INTEGRATION INC | CERDIP-28 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||
|
WS57C128FB-70DM
Teledyne e2v
|
Check for Price | Active | 131.072 kbit | 8 | 16KX8 | 5 V | 70 ns | UVPROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | 0.600 INCH, CERAMIC, DIP-28 | compliant | 3A001.A.2.C | 8542.32.00.61 | DIP | 28 | ||||||||||||||
|
WS57C128FB-70DMB
Teledyne e2v
|
Check for Price | Active | 131.072 kbit | 8 | 16KX8 | 5 V | 70 ns | UVPROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | 0.600 INCH, CERAMIC, DIP-28 | compliant | 3A001.A.2.C | 8542.32.00.61 | DIP | 28 | ||||||||||||||
|
WS57C128FB-70DMB
STMicroelectronics
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 70 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.215 mm | 15.24 mm | STMICROELECTRONICS | WDIP, DIP28,.6 | not_compliant | 3A001.A.2.C | 8542.32.00.61 | DIP | 28 |