Filter Your Search
1 - 10 of 26 results
|
Z6104-3PS
Zilog Inc
|
Check for Price | No | Obsolete | 2.54 mm | e0 | 70 °C | ZILOG INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | 200 ns | SEPARATE | R-PDIP-T18 | 4.096 kbit | STANDARD SRAM | 1 | 18 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX1 | 3-STATE | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | 4.5 V | 80 µA | 5 V | NO | MOS | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | |||||||||||||||||||||||||||||||||||
|
Z6100
HVCA & CKE
|
Check for Price | Obsolete | SINGLE | CKE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Not Qualified | NO | AVALANCHE | WIRE | AXIAL | ISOLATED | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 1.5 kW | 1 | BIDIRECTIONAL | 3 W | |||||||||||||||||||||||||||||||||||||||||||||||||
|
Z6100A
SEMITEC Corporation
|
Check for Price | Obsolete | SEMITEC CORP | unknown | EAR99 | 8541.10.00.50 | NO | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 100 V | 137 V | 85.5 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z6104-4PS
Zilog Inc
|
Check for Price | No | Obsolete | 2.54 mm | e0 | 70 °C | ZILOG INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | 250 ns | SEPARATE | R-PDIP-T18 | 4.096 kbit | STANDARD SRAM | 1 | 18 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX1 | 3-STATE | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | 4.5 V | 40 µA | 5 V | NO | MOS | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | |||||||||||||||||||||||||||||||||||
|
Z61081
ITT Interconnect Solutions
|
Check for Price | Active | 10 | FEMALE | CABLE AND PANEL | 18 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | NO | NO | NO | YES | SOLID | RECEPTACLE | BAYONET | NO | NO | WATER PROOF | CHROMATE PLATED | CRIMP | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z6100
Stetron International Inc
|
Check for Price | No | Obsolete | SINGLE | e0 | STETRON INTERNATIONAL INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Not Qualified | NO | AVALANCHE | TIN LEAD | WIRE | AXIAL | ISOLATED | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 18.2 kW | 1 | BIDIRECTIONAL | 2 W | 100 V | 187 V | 81 V | 110 V | 90 V | 5 µA | ||||||||||||||||||||||||||||||||||||||||
|
Z6100UA
HVCA & CKE
|
Check for Price | Obsolete | SINGLE | CKE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Not Qualified | NO | AVALANCHE | WIRE | AXIAL | ISOLATED | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 1.5 kW | 1 | UNIDIRECTIONAL | 3 W | 105 V | 95 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
Z6100A
Stetron International Inc
|
Check for Price | No | Obsolete | e0 | STETRON INTERNATIONAL INC | unknown | EAR99 | 8541.10.00.50 | NO | Tin/Lead (Sn/Pb) | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 100 V | 137 V | 85.5 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z6100A
HVCA & CKE
|
Check for Price | Obsolete | SINGLE | CKE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Not Qualified | NO | AVALANCHE | WIRE | AXIAL | ISOLATED | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 1.5 kW | 1 | BIDIRECTIONAL | 3 W | 105 V | 95 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
Z6100U
SEMITEC Corporation
|
Check for Price | Obsolete | SINGLE | SEMITEC CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Not Qualified | NO | AVALANCHE | WIRE | AXIAL | ISOLATED | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 18 kW | 1 | UNIDIRECTIONAL | 2 W | 100 V | 144 V | 81 V | 110 V | 90 V | 2 |