Filter Your Search
1 - 10 of 554 results
|
A60-C-254-26-7-G-H15
Antelec
|
Check for Price | Yes | Contact Manufacturer | 26 | 1 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
A60-C-254-16-7-G-H15
Antelec
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
CAPH-2-G-RA-60-CS-SG10
Central Components Manufacturing
|
Check for Price | Yes | Active | 60 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.055 inch | 3 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||
|
A60-C-PV-08-G
Antelec
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
CPH-2-C-RA-60-CS-GD15
Central Components Manufacturing
|
Check for Price | Active | 1.27 mm | BOARD STACKING CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
A60-C-254-22-7-T-H15
Antelec
|
Check for Price | Yes | Contact Manufacturer | 22 | 1 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
CAPH-2-C-RA-60-CS-TN
Central Components Manufacturing
|
Check for Price | Yes | Active | 60 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.067 inch | 3 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||
|
A60-C-254-13-7-G-H15
Antelec
|
Check for Price | Yes | Contact Manufacturer | 13 | 1 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
BPH-C-2-RA-60-CSL-SG-PPL
Central Components Manufacturing
|
Check for Price | Yes | Active | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
A60-C-254-18-7-T-H17
Antelec
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |