Filter Your Search
1 - 10 of 388 results
|
WTKA20SJTL
AirBorn Inc
|
$20.4215 | Active | 20 | 2 | 5 mΩ | 5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | AU | BOARD CONNECTOR | NO | 5 GΩ | 22 AWG | 22 AWG | -65 °C | 125 °C | RECEPTACLE | PREASSEM CONN | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | CRIMP | 0.25 inch | 0.585 inch | 1.85 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
KA200/254DPMDTH
Smiths Group
|
Check for Price | Active | 200 | 4 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD (50) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||||||||||||||
|
KA200/254DPMBT
Hypertronics Corporation
|
Check for Price | Transferred | 200 | 4 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD (10) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HYPERTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
KA208/254DEFH2TAH
Hypertronics Corporation
|
Check for Price | Transferred | 208 | 4 | FEMALE | CABLE | GOLD (50) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD FLASH OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HYPERTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
091F08-KA200
Starconn Connectors
|
Check for Price | Contact Manufacturer | 192 | 4 | 2.0066 mm | 4 | 50 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .1946 N | UL | -55 °C | 125 °C | PEG | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.464 inch | 0.817 inch | 3.78 inch | 0.102 inch | STARCONN ELECTRONICS LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
091F08-KA20A
Starconn Connectors
|
Check for Price | Contact Manufacturer | 192 | 4 | 2.0066 mm | 4 | 50 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .1946 N | UL | -55 °C | 125 °C | PEG | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.464 inch | 0.817 inch | 3.78 inch | 0.102 inch | STARCONN ELECTRONICS LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
KA200/254DPMRTH
Hypertronics Corporation
|
Check for Price | Transferred | 200 | 4 | MALE | CABLE | GOLD (50) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD (50) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HYPERTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
KA208/254EPMBTH
Smiths Group
|
Check for Price | Active | 208 | 5 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD (50) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||||||||||||||
|
77313-TAKA20LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.1 inch | 1 inch | 0.276 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
KA200/254EPMH2T
Hypertronics Corporation
|
Check for Price | Transferred | 200 | 5 | MALE | CABLE | GOLD (10) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD (10) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HYPERTRONICS CORP | unknown |