Filter Your Search
1 - 10 of 1,525,515 results
|
C1206C104M5UACTU
KEMET Corporation
|
$0.0187 | Yes | Yes | Active | 100 nF | 50 V | 20 % | 1206 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC/PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C0805C473M5UACTU
KEMET Corporation
|
$0.0288 | Yes | Yes | Active | 47 nF | 50 V | 20 % | 0805 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
NCD103M100Z5UF
NIC Components Corp
|
$0.0312 | Yes | Yes | Active | 10 nF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) | 6.35 mm | WIRE | 7 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||||
|
C0805C104Z5UACTU
KEMET Corporation
|
$0.0313 | Yes | Yes | Active | 100 nF | 50 V | 80 % | 0805 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
NCD332M1KVZ5UF
NIC Components Corp
|
$0.0342 | Yes | Active | 3.3 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Bulk | NO | 6.35 mm | WIRE | 9 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||||||||
|
C1206C224M5UACTU
KEMET Corporation
|
$0.0356 | Yes | Yes | Active | 220 nF | 50 V | 20 % | 1206 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C0805C103Z5UACTU
KEMET Corporation
|
$0.0364 | Yes | Yes | Active | 10 nF | 50 V | 80 % | 0805 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C0805C103M5UACTU
KEMET Corporation
|
$0.0366 | Yes | Yes | Active | 10 nF | 50 V | 20 % | 0805 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
SA105E103MAR
Kyocera AVX Components
|
$0.0394 | Yes | Yes | End Of Life | 10 nF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 4.32 mm | KYOCERA AVX COMPONENTS CORP | AXIAL LEADED | compliant | EAR99 | 8532.24.00.40 | ||||||||
|
C410C103M1U5TA
KEMET Corporation
|
$0.0405 | Yes | Yes | Active | 10 nF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN OVER NICKEL | WIRE | 2.41 mm | 4.32 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | KEMET |