Filter Your Search
1 - 10 of 10 results
|
FAF03DV-23XQ
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16.9 Ω | 0.5 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FAF | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | 300 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||||||||||
|
FAF03FT-23XQ
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16.9 Ω | 1 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FAF | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | 300 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||||||||||
|
ERA2AEC1023X
Panasonic Electronic Components
|
Check for Price | Yes | Active | 102 kΩ | 0.25 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | IEC60115-8 | 85 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | PANASONIC CORP | compliant | CHIP | |||||
|
FAF03BV-23XQ
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16.9 Ω | 0.1 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FAF | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | 300 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||||||||||
|
FAF03FV-23XQ
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16.9 Ω | 1 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FAF | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||||||||||
|
ERA2AED1023X
Panasonic Electronic Components
|
Check for Price | Yes | Active | 102 kΩ | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | IEC60115-8 | 85 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | PANASONIC CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
FAF03BV-23XP
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16.9 Ω | 0.1 % | 62.5 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | FAF | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | 300 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||||||||||
|
FAF03DT-23XP
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16.9 Ω | 0.5 % | 62.5 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | FAF | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | 300 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||||||||||
|
FAF03FV-23XP
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16.9 Ω | 1 % | 62.5 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | FAF | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||||||||||
|
FAF03BT-23XQ
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16.9 Ω | 0.1 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FAF | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | 300 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 |