Filter Your Search
1 - 6 of 6 results
|
STL11-0470VATT-10-45C/TRU
MPE-Garry GmbH
|
Check for Price | Yes | Active | 45 | 1 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 3.4036 mm | SURFACE MOUNT | 0.083 inch | 0.067 inch | 2.25 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
STL11-0470VAGG-10-45C/TRU
MPE-Garry GmbH
|
Check for Price | Yes | Active | 45 | 1 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 3.4036 mm | SURFACE MOUNT | 0.083 inch | 0.067 inch | 2.25 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
STL11-0870VBGG-10-45C/TRU
MPE-Garry GmbH
|
Check for Price | Yes | Active | 45 | 1 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 3.9116 mm | SURFACE MOUNT | 0.083 inch | 0.106 inch | 2.25 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
STL11-0870VBGT-10-45C/TRU
MPE-Garry GmbH
|
Check for Price | Yes | Active | 45 | 1 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 3.9116 mm | SURFACE MOUNT | 0.083 inch | 0.106 inch | 2.25 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
STL11-0470VAGT-10-45C/TRU
MPE-Garry GmbH
|
Check for Price | Yes | Active | 45 | 1 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 3.4036 mm | SURFACE MOUNT | 0.083 inch | 0.067 inch | 2.25 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
STL11-0870VBTT-10-45C/TRU
MPE-Garry GmbH
|
Check for Price | Yes | Active | 45 | 1 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 3.9116 mm | SURFACE MOUNT | 0.083 inch | 0.106 inch | 2.25 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 |