Filter Your Search
1 - 10 of 310 results
|
DS1017-01-10NA8
Ningbo connfly electronic CO LTD
|
$0.6504 | Yes | Contact Manufacturer | 10 | 2 | 20 mΩ | FEMALE | CABLE | POLYETHYLENE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 635 µm | FLASH inch | IDC | 0.12 inch | 0.126 inch | 0.415 inch | 0.07 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||
|
171-001-10NS-CL
Glenair Inc
|
$63.4829 | Active | BOARD CONNECTOR | 171-001 | GLENAIR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
10141972-0110N03LF
Amphenol Communications Solutions
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
10141972-0110N03TL
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.126 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
10124632-0110N14LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.256 inch | 5.591 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
098-5-011-0-NFX-YR0
MPE-Garry GmbH
|
Check for Price | Yes | Contact Manufacturer | 11 | 1 | 5.08 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.29 mm | SURFACE MOUNT | 0.098 inch | 0.295 inch | 1.12 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
185-1-011-0-NTX-BT0
MPE-Garry GmbH
|
Check for Price | Obsolete | 11 | 1 | 2.54 mm | 2 | 1 A | FEMALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 424VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 3.2258 mm | SURFACE MOUNT | 0.098 inch | 0.236 inch | 0.566 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
10124632-0110N16LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.256 inch | 5.591 inch | 0.126 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
10141972-0110N01TL
Amphenol Communications Solutions
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
159-1-011-0-NFX-YS0
MPE-Garry GmbH
|
Check for Price | Active | 11 | 1 | 2.0066 mm | 1 | 1.5 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.108 inch | 0.169 inch | 0.886 inch | 0.106 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 |