Filter Your Search
1 - 10 of 54,276 results
|
353908-6
TE Connectivity
|
$0.0658 | Yes | Yes | Active | 6 | 1 | 1.5 mm | 20 mΩ | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: 353907-1; 353918-1 | NO | 0.028 inch | 500 MΩ | 3A | 1 | POLARIZED HOUSING | 50 V | 24 AWG | 30 AWG | NO | NO | NO | CSA, UL | 94V-0 | -30 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | WHITE | 0.059 inch | NO | LOCKING | DETENT LOCK | ONE | GENERAL PURPOSE | NO | CRIMP | 0.141 inch | 0.236 inch | 0.413 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
MP003086
SPC Multicomp
|
$0.1189 | Yes | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ZW-02-08-T-S-309-086
Samtec Inc
|
$0.1329 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.309 inch | 0.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
35363-0860
Molex
|
$0.1439 | Yes | Yes | Active | 8 | 1 | 2 mm | MALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 35363 | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER COPPER | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | MOLEX INC | unknown | Molex | LEAD FREE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1565086-2
TE Connectivity
|
$0.1672 | Yes | Active | 3 | 1 | 3.5 mm | MALE | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | PCB CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | B | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | RED | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.493 inch | 0.493 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ZW-02-11-T-S-700-086
Samtec Inc
|
$0.1771 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.7 inch | 0.2 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0862.8107
Schurter Electronic Components
|
$0.1870 | Yes | Active | 0.15 mΩ | 100 MΩ | -40 °C | 85 °C | SOLDER | SCHURTER AG | compliant | SCHURTER | EAR99 | 8536.50.90.40 | BLACK | POLYPHENYLENE SULPHIDE | 350 µm | BUTTON TYPE | BRASS | GOLD OVER NICKEL | 1X1 | 0.05A@30VAC | 150 µs | 50 mA | 50 mA | .05A@42VDC | 30 V | 42 V | 1000000 Cycle(s) | BRASS | GOLD OVER NICKEL | 1 | REFLOW | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | BRASS | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TW-02-01-T-S-150-086
Samtec Inc
|
$0.1965 | Yes | Active | 2 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.15 inch | 0.158 inch | 0.086 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
35312-0860
Molex
|
$0.2053 | Yes | Yes | Not Recommended | 8 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -40 °C | 105 °C | TIN COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.256 inch | 0.276 inch | 0.137 inch | MOLEX LLC | compliant | Molex | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||
|
HW-02-12-T-S-228-086
Samtec Inc
|
$0.2331 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.228 inch | 0.2 inch | 0.086 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |