Filter Your Search
1 - 8 of 8 results
|
MIMH3025M-156.520MHZ-T
MMD
|
Check for Price | Transferred | 156.52 MHz | 25 % | 5 TTL, 30 pF | 3.3 V | HCMOS | TR | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | |||
|
MIMH3025M-156.520MHZ
MMD
|
Check for Price | Transferred | 156.52 MHz | 25 % | 5 TTL, 30 pF | 3.3 V | HCMOS | BULK | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | |||
|
MIMH5025M-156.520MHZ-T
MMD
|
Check for Price | Transferred | 156.52 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS | TR | 6 ns | NO | 6 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | |||
|
MIMH5025M-156.520MHZ
MMD
|
Check for Price | Transferred | 156.52 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS | BULK | 6 ns | NO | 6 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | |||
|
MIMH5025M-1.500MHZ
MMD
|
Check for Price | Transferred | 1.5 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS | BULK | 6 ns | NO | 6 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | SMD, 4 PIN | ||
|
MIMH5025M-1.500MHZ-T
MMD
|
Check for Price | Transferred | 1.5 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS | TR | 6 ns | NO | 6 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | |||
|
MIMH3025M-1.500MHZ
MMD
|
Check for Price | Transferred | 1.5 MHz | 25 % | 5 TTL, 30 pF | 3.3 V | HCMOS | BULK | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | |||
|
MIMH3025M-1.500MHZ-T
MMD
|
Check for Price | Transferred | 1.5 MHz | 25 % | 5 TTL, 30 pF | 3.3 V | HCMOS | TR | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock |