Filter Your Search
1 - 10 of 420 results
|
51017-3047F
Amphenol FCi
|
Check for Price | No | No | Active | 190 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | YES | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
50295-3047FBLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 188 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.46 inch | 0.82 inch | 4.73 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||
|
50295-5047FLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 188 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.46 inch | 0.82 inch | 4.73 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||
|
50566-3047F
Amphenol Communications Solutions
|
Check for Price | No | Active | 196 | 4 | 2.54 mm | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | NO | NO | NO | e0 | NO | UL | 94V-0 | HOLE .120- .126 | RECEPTACLE | S24P8 | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | HYBRID | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.46 inch | 0.82 inch | 7.85 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
51093-5047F
Amphenol Communications Solutions
|
Check for Price | No | Active | 188 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.46 inch | 0.82 inch | 5.45 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
90003-1047F
Amphenol Communications Solutions
|
Check for Price | No | Active | 188 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
50736-3047F
Amphenol FCi
|
Check for Price | No | No | Active | 188 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
50563-3047F
Amphenol FCi
|
Check for Price | No | No | Active | 190 | 4 | 2.54 mm | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | S188P2 | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | SQ PIN-SKT | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.438 inch | 0.82 inch | 6.05 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
50579-3047F
Amphenol FCi
|
Check for Price | No | No | Active | 141 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.336 inch | 0.72 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||
|
50563-5047F
Amphenol Communications Solutions
|
Check for Price | No | Active | 190 | 4 | 2.54 mm | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | S188P2 | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | SQ PIN-SKT | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.438 inch | 0.82 inch | 6.05 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |