Filter Your Search
1 - 4 of 4 results
|
0.500MHZX091050UCTA
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 500 kHz | 50 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | EUROQUARTZ LTD | compliant | Clock | ||
|
0.500MHZX091050UCT
Euroquartz Ltd
|
Check for Price | Yes | Yes | Obsolete | 500 kHz | 50 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | EUROQUARTZ LTD | compliant | Clock | ||
|
0.500MHZX091050UCTC
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 500 kHz | 50 % | 10 LS TTL, 15 pF | 1.8 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 1.98 V | 1.62 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | EUROQUARTZ LTD | compliant | Clock | ||
|
0.500MHZX091050UCTB
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 500 kHz | 50 % | 10 LS TTL, 15 pF | 2.5 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | EUROQUARTZ LTD | compliant | Clock |