Filter Your Search
1 - 3 of 3 results
|
0.5US5-P0.1
UltraVolt Inc
|
Check for Price | Contact Manufacturer | 5 V | 500 V | 5.5 V | 4.5 V | 1 | NO | YES | SEATED HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 100 mW | R-XDMA-T7 | 50 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 20.5 mm | 25.5 mm | 11 mm | ULTRAVOLT INC | PACKAGE-7 | unknown | EAR99 | |||||||||||
|
0.5US-5-P-0.1-WS
Advanced Energy Industries Inc
|
Check for Price | Active | 5 V | 5.5 V | 4.5 V | 500 V | 200 µA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 100 mW | R-XDMA-X7 | 65 °C | -10 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 20.5 mm | 25.5 mm | 12.3 mm | ADVANCED ENERGY INDUSTRIES INC | , | unknown | EAR99 | ||||||||
|
0.5US-5-P-0.1
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.5 V | 500 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 100 mW | R-XDMA-T7 | e3 | 65 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | THROUGH-HOLE | DUAL | 20.5 mm | 25.5 mm | 12.3 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-7 | unknown | EAR99 |