Filter Your Search
1 - 10 of 28 results
|
M39018/01R1065M
Barker Microfarads (BMI)
|
Check for Price | No | Contact Manufacturer | 15 µF | 200 V | 177 mA | 30 % | 8.84 Ω | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | M39018/01 | M39018/01 | 125 °C | -55 °C | 2 | Axial | 10.11 mm | 42.86 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
M39018/01-1065M
Barker Microfarads (BMI)
|
Check for Price | No | No | Contact Manufacturer | 15 µF | 200 V | 177 mA | 30 % | 8.84 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39018/01 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 10.11 mm | 42.86 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||
|
065MD12AAMK1STD
KEMET Corporation
|
Check for Price | Yes | Active | 65 µF | 10 % | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 V | CQC | 70 °C | -20 °C | Quick Connect | NO | LUG | 38 mm | 75 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | ||||||||||||
|
065MS22AAMK1STD
KEMET Corporation
|
Check for Price | Yes | Active | 65 µF | 10 % | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 V | 60 °C | -20 °C | Quick Connect | NO | LUG | 38 mm | 75 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | |||||||||||||
|
065MS26ACMA1STD
KEMET Corporation
|
Check for Price | Yes | Active | 65 µF | 25 % | NON-POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 260 V | 60 °C | -20 °C | Quick Connect | NO | LUG | 38 mm | 116 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | ||||||||||||||
|
065MS26ABMK1STD
KEMET Corporation
|
Check for Price | Yes | Active | 65 µF | 10 % | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 260 V | 60 °C | -20 °C | Quick Connect | NO | LUG | 38 mm | 90 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | |||||||||||||
|
065MS22ACMA1STD
KEMET Corporation
|
Check for Price | Yes | Active | 65 µF | 25 % | NON-POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 V | 60 °C | -20 °C | Quick Connect | NO | LUG | 38 mm | 116 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | ||||||||||||||
|
065MS26ABMA1STD
KEMET Corporation
|
Check for Price | Yes | Active | 65 µF | 25 % | NON-POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 260 V | 60 °C | -20 °C | Quick Connect | NO | LUG | 38 mm | 90 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | ||||||||||||||
|
065MD22AAMA1STD
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 65 µF | 25 % | POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RATED AC VOLTAGE (V): 220 | 220 V | 70 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | LUG | 38 mm | 75 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | |||||||||
|
M39018/07-0065M
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 3.6 mF | 25 V | 2.1125 A | 75 % | 80 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 mA | MIL-PRF-39018 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 |