Filter Your Search
1 - 10 of 592 results
|
EB63-S0K406XF
Vishay Intertechnologies
|
$33.1424 | Yes | Active | 80 | 2 | 3.175 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | CARD EDGE CONNECTOR | NO | 5 GΩ | UL | -65 °C | 125 °C | PEG | RECEPTACLE | NOT APPLICABLE | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | 0.25 inch | NO | LOCKING | MOUNTING FLANGE | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.365 inch | 0.61 inch | 5.805 inch | 0.57 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
EB63-S0C506XF
Vishay Intertechnologies
|
$37.0175 | Yes | Active | 100 | 2 | 3.175 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | CARD EDGE CONNECTOR | NO | 5 GΩ | UL | -65 °C | 125 °C | PEG | RECEPTACLE | NOT APPLICABLE | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | 0.25 inch | NO | LOCKING | MOUNTING FLANGE | ONE | RECTANGULAR | 6.35 mm | 30u inch | SOLDER | 0.365 inch | 0.61 inch | 7.055 inch | 0.175 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
MTCB2X-206-XXXCS061
TE Connectivity
|
$95.8300 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTCB1X-106-XXXCS025
TE Connectivity
|
$100.0288 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
59132-G26-06-XXX
Amphenol FCi
|
Check for Price | No | Active | 12 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | STACK HGT=BRD SP - RECEP HGT | 650VAC V | NO | 1.7792 N | 1 GΩ | .1946 N | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.158 inch | 0.472 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
54122-405-06-XXX
Amphenol FCi
|
Check for Price | No | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.19 inch | 0.3 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
54122-807-06-XXX
Amphenol Communications Solutions
|
Check for Price | No | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
54111-405-06-XXX
Amphenol FCi
|
Check for Price | No | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 150u inch | SOLDER | 0.095 inch | 0.6 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
HDB-M4-160C206X
Amphenol Corporation
|
Check for Price | Active | 160 | 4 | 70 µm | FEMALE | BOARD | GOLD (20) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||
|
HDB-M4-080C206X
Amphenol Corporation
|
Check for Price | Active | 80 | 4 | 70 µm | FEMALE | BOARD | GOLD (20) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |