Filter Your Search
1 - 10 of 351 results
|
SL3-075-UH147/07-95
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 75 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.3 inch | 0.3 inch | 2.5 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL3-075-UH190/01-77
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 75 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.3 inch | 0.3 inch | 2.5 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL3-075-U184/15-96
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 75 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.3 inch | 2.5 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL3-075-UH190/02-99
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 75 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.3 inch | 0.3 inch | 2.5 inch | 0.417 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SL3-075-U120/05-97
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 75 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.3 inch | 0.3 inch | 2.5 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL3-075-UH190/02-88
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 75 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.3 inch | 0.3 inch | 2.5 inch | 0.417 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL3-075-UH120/05-97
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 75 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.3 inch | 0.3 inch | 2.5 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL3-075-UH155/09-66
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 75 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.3 inch | 2.5 inch | 0.122 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL3-075-U135/11-98
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 75 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.3 inch | 2.5 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL3-075-U140/13-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 75 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.3 inch | 0.3 inch | 2.5 inch | 0.134 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |