Filter Your Search
1 - 10 of 1,302 results
|
0686F5000-01
Bel Fuse
|
$0.1538 | Yes | Active | 32 V | 63 V | 5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 140 ms | 35 A | 200 ms | e2 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | SILVER NICKEL TIN | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||||||
|
0686F0500-01
Bel Fuse
|
$0.1831 | Yes | Active | 32 V | 63 V | 500 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 300 µs | 35 A | 200 ms | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection | EAR99 | 8536.10.00.40 | ||||
|
0659C2000-12
Bel Fuse
|
$0.1875 | Yes | Obsolete | 250 V | 2 A | TIME LAG | ELECTRIC FUSE | 14 J | 10 ms | 1.5 kA | CCC; CQC; CUL; PSE; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection | EAR99 | ||||||||
|
0686-5000-01
Bel Fuse
|
$0.1924 | Yes | Active | 32 V | 32 V | 5 A | VERY FAST | ELECTRIC FUSE | INTERRUPTING CURRENT-MAX(DC): 50 A, PRE ... more | 35 A | 200 ms | CUL; UL | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 820 µm | 480 µm | 1.6 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||||
|
0685-5000-01
Bel Fuse
|
$0.1968 | Yes | Active | 125 V | 63 V | 5 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A | 100 A | 200 ms | AEC-Q200; CE; CSA; CUL; UKCA; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.58 mm | 580 µm | 3.2 mm | BEL FUSE INC | compliant | EAR99 | ||||||
|
0685-2000-01
Bel Fuse
|
$0.1968 | Yes | Active | 125 V | 63 V | 2 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A | 100 A | 200 ms | AEC-Q200; CE; CSA; CUL; UKCA; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.58 mm | 580 µm | 3.2 mm | BEL FUSE INC | compliant | EAR99 | ||||||
|
0685-1000-01
Bel Fuse
|
$0.1968 | Yes | Active | 125 V | 63 V | 1 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A | 100 A | 200 ms | AEC-Q200; CE; CSA; CUL; UKCA; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.58 mm | 580 µm | 3.2 mm | BEL FUSE INC | compliant | EAR99 | ||||||
|
0685T1000-01
Bel Fuse
|
$0.2056 | Yes | Active | 63 V | 63 V | 1 A | SLOW | ELECTRIC FUSE | 50 A | 2 ms | AEC-Q200; CUL; TUV; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.58 mm | 630 µm | 3.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection | EAR99 | 8536.10.00.40 | |||||
|
0685T8000-01
Bel Fuse
|
$0.2083 | Yes | Active | 63 V | 63 V | 8 A | SLOW | ELECTRIC FUSE | 8 J | 50 A | 2 ms | AEC-Q200; CUL; TUV; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.58 mm | 630 µm | 3.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection | EAR99 | 8536.10.00.40 | ||||
|
0679H7000-01
Bel Fuse
|
$0.2115 | Yes | Active | 350 V | 60 V | 7 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 60 VDC: 100 A | 11 J | 10 ms | 50 A | 5 s | AEC-Q200; CE; CUL; TUV; UKCA; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | not_compliant | Bel Circuit Protection | EAR99 | 8536.10.00.40 |