Filter Your Search
1 - 10 of 141 results
|
38-00-1433
Molex
|
$1.0000 | Yes | Yes | Active | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 2.5 A | FEMALE | 25 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STACKED | 250VAC V | NO | 2.502 N | 500 GΩ | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | PLUG | TIN | NOT SPECIFIED | RECTANGULAR | COMPRESSION | WHITE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 40u inch | SOLDER | 0.318 inch | 0.31 inch | 1.296 inch | 0.133 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||
|
50014-3396G
Amphenol FCi
|
Check for Price | Active | 396 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.485 inch | 0.462 inch | 14.55 inch | 0.25 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
50014-3360J
Amphenol FCi
|
Check for Price | Active | 360 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.485 inch | 0.462 inch | 13.35 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
50014-3360D
Amphenol Communications Solutions
|
Check for Price | Active | 360 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 50u inch | WIRE WRAP | 0.485 inch | 0.462 inch | 13.35 inch | 0.733 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
10136350-0143311TL
Amphenol FCi
|
Check for Price | No | Active | 288 | 2 | 1.7 mm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 106.8 N | 1 MΩ | 19.77 N | UL | 94V-0 | -55 °C | 85 °C | FORKLOCKS | RECTANGULAR | BELLOWED TYPE | YELLOW | 0.033 inch | 0.062 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | STAGGERED | 15u inch | SOLDER | 0.252 inch | 0.571 inch | 5.59 inch | 0.082 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
9001-43322GL1
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 32 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD EURO CONNECTOR | WITH LOCK | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | BRASS | SQ PIN-SKT | 0.2 inch | 0.1 inch | NO | LOCKING | MOUNTING FLANGE | A,B | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.339 inch | 0.457 inch | 3.74 inch | 0.098 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
50014-3378D
Amphenol FCi
|
Check for Price | Active | 378 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 50u inch | WIRE WRAP | 0.485 inch | 0.462 inch | 13.95 inch | 0.733 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
50014-3378D
Amphenol Communications Solutions
|
Check for Price | Active | 378 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 50u inch | WIRE WRAP | 0.485 inch | 0.462 inch | 13.95 inch | 0.733 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
68001-433
Amphenol FCi
|
Check for Price | No | No | Active | 33 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
90014-332
Amphenol Communications Solutions
|
Check for Price | No | Active | 32 | 2 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |