Filter Your Search
1 - 10 of 728 results
|
20021121-00010C1LF
Amphenol Communications Solutions
|
$0.3910 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 0.25 inch | AMPHENOL ICC | LEAD FREE | 10 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
MUSS100-10-C_E
Pancon Corporation
|
$0.5279 | Yes | Active | 10 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.272 inch | 0.37 inch | 1 inch | 0.142 inch | PANCON GMBH | unknown | ||||||||||||||||||||||||
|
20021121-00010C4LF
Amphenol FCi
|
$0.6162 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | MATTE TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 0.25 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||||||
|
20021121-00010C1LF
Amphenol FCi
|
$0.6288 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 0.25 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||||||||
|
20021321-00010C1LF
Amphenol FCi
|
$0.6292 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 0.268 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||||||
|
20021121-00010C2LF
Amphenol Communications Solutions
|
$0.6430 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.9116 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 0.25 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
20021321-00010C4LF
Amphenol FCi
|
$0.6736 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | 10u inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 0.268 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
20021221-00010C1LF
Amphenol Communications Solutions
|
$0.6995 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | 700VAC V | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.8862 mm | FLASH inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 0.375 inch | AMPHENOL ICC | LEAD FREE | 10 | compliant | EAR99 | 8536.69.40.40 | |||||||
|
20021121-00010C4LF
Amphenol Communications Solutions
|
$0.7106 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | MATTE TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 0.25 inch | AMPHENOL ICC | LEAD FREE | 10 | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
20021221-00010C4LF
Amphenol FCi
|
$0.7693 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | 700VAC V | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.8862 mm | 10u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 0.375 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol |