Filter Your Search
1 - 10 of 65,318 results
|
73780-0227
Molex
|
$0.0220 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | 1500VAC V | NO | .6116 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.528 inch | 0.669 inch | 0.952 inch | 0.079 inch | MOLEX LLC | compliant | Molex | ||||||||||||
|
29-11-0022
Molex
|
$0.0327 | Yes | Yes | Not Recommended | 2 | 1 | 20 mΩ | MALE | 30 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | PANEL MOUNTABLE | 1000VAC V | NO | 0.045 inch | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL,CSA,TUV | 94V-0 | -40 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LATCH | ONE | GENERAL PURPOSE | CRIMP | 0.311 inch | 0.728 inch | 0.283 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
0022013027
Molex
|
$0.0384 | Yes | Yes | Active | 2 | 1 | 10 mΩ | 4 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | 700VAC V | NO | 7.8 N | 0.062 inch | 1 GΩ | POLARIZED | 22 AWG | 30 AWG | 2.3 N | NO | NO | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | REMOVABLE CNT BLOCK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.261 inch | 0.5 inch | 0.222 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||
|
0022012031
Molex
|
$0.0482 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0022012027
Molex
|
$0.0523 | Yes | Yes | Active | 2 | 1 | 10 mΩ | 4 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | 700VAC V | NO | 7.8 N | 0.062 inch | 1 GΩ | 22 AWG | 30 AWG | 2.3 N | NO | NO | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | REMOVABLE CNT BLOCK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.19 inch | 0.5 inch | 0.222 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||
|
0022284020
Molex
|
$0.0601 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||
|
0022012047
Molex
|
$0.0646 | Yes | Yes | Active | 4 | 1 | 10 mΩ | 4 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | 700VAC V | NO | 7.8 N | 0.062 inch | 1 GΩ | 22 AWG | 30 AWG | 2.3 N | NO | NO | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | REMOVABLE CNT BLOCK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.19 inch | 0.5 inch | 0.422 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||||
|
0022012021
Molex
|
$0.0674 | Yes | Yes | Active | 2 | 1 | 10 mΩ | 4 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | 700VAC V | NO | 7.8 N | 0.062 inch | 1 GΩ | 22 AWG | 30 AWG | 2.3 N | NO | NO | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | REMOVABLE CNT BLOCK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.19 inch | 0.5 inch | 0.222 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||||
|
0022053021
Molex
|
$0.0674 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e2 | NO | 94V-0 | MATTE TIN COPPER | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | HALOGEN FREE AND ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||
|
0022284022
Molex
|
$0.0683 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ROHS AND REACH COMPLIANT |