Filter Your Search
1 - 10 of 387,082 results
|
35300-0250
Molex
|
$0.0930 | Yes | Obsolete | 2 | 1 | 2.5 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||
|
ZW-02-10-T-S-200-250
Samtec Inc
|
$0.1552 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.2 inch | 0.2 inch | SAMTEC INC | compliant | ||||||||||||||
|
ZW-03-10-T-S-200-250
Samtec Inc
|
$0.2331 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.2 inch | 0.3 inch | SAMTEC INC | compliant | ||||||||||||||
|
ZW-04-10-T-S-200-250
Samtec Inc
|
$0.3172 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.2 inch | 0.4 inch | SAMTEC INC | compliant | ||||||||||||||
|
ZW-03-13-L-S-800-250
Samtec Inc
|
$0.4441 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.8 inch | 0.3 inch | SAMTEC INC | compliant | ||||||||||||||
|
TW-02-12-T-D-700-250
Samtec Inc
|
$0.4945 | Yes | Yes | Active | 4 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.7 inch | 0.158 inch | 0.25 inch | SAMTEC INC | compliant | ||||||
|
ZW-03-10-T-D-200-250
Samtec Inc
|
$0.5019 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.2 inch | 0.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
ZW-06-10-T-S-200-250
Samtec Inc
|
$0.5019 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.2 inch | 0.6 inch | SAMTEC INC | compliant | ||||||||||||||
|
ZW-03-13-G-S-500-250
Samtec Inc
|
$0.5700 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.5 inch | 0.3 inch | SAMTEC INC | compliant | ||||||||||||||
|
009296002503906
Kyocera AVX Components
|
$0.6070 | Yes | Active | 2 | 1 | 4 mm | 2 | FEMALE | 5 Cycles | BOARD | GLASS FILLED POLYAMIDE46 | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -40 °C | 125 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | WHITE | 0.157 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 8.05 mm | SURFACE MOUNT | 0.22 inch | 0.354 inch | 0.315 inch | AVX CORP | compliant | EAR99 | 8536.69.40.40 |