Filter Your Search
1 - 10 of 7,252 results
|
950504-5002-AR
3M Interconnect
|
$0.9495 | Yes | Yes | Obsolete | 4 | 1 | 2 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
D2520-5002-AR
3M Interconnect
|
$1.0469 | Yes | Yes | Active | 20 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 3M, LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | |||||||||||||||||||||||||||
|
D2516-6002-AR
3M Interconnect
|
$1.1902 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | PCT-POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, LOW PROFILE, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.338 inch | 0.39 inch | 1.088 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||||
|
957210-5002-AR
3M Interconnect
|
$1.2147 | Yes | Yes | Active | 10 | 2 | 2 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||||||||||||||||||||||||||||
|
D2520-6002-AR
3M Interconnect
|
$1.2556 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | PCT-POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, LOW PROFILE, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.338 inch | 0.39 inch | 1.288 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||||
|
D2526-6002-AR
3M Interconnect
|
$1.2812 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | PCT-POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, LOW PROFILE, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.338 inch | 0.39 inch | 1.588 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||||
|
D2514-6002-AR
3M Interconnect
|
$1.3620 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | PCT-POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, LOW PROFILE, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.338 inch | 0.39 inch | 0.988 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | EAR99 | 8536.69.40.40 | ||
|
957220-5002-AR
3M Interconnect
|
$1.3654 | Yes | Yes | Active | 20 | 2 | 2 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
D2510-6002-AR
3M Interconnect
|
$1.4695 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | PCT-POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, LOW PROFILE, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.338 inch | 0.39 inch | 0.788 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||||
|
957210-6002-AR
3M Interconnect
|
$1.5362 | Yes | Yes | Active | 10 | 2 | 2 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M |