Filter Your Search
1 - 10 of 31,807 results
|
SMP3P300KEJMT00
Spectrum Control
|
Check for Price | No | Transferred | 30 µF | 200 V | 10 % | BP | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | J BEND | SPECTRUM CONTROL INC | , | unknown | EAR99 | ||||||||||
|
500P46B306PK3H
Johanson Dielectrics Inc
|
Check for Price | Active | 30 µF | 50 V | 100 % | BX | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 14.986 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||||
|
201P42W306ZJ4C
Johanson Dielectrics Inc
|
Check for Price | Active | 30 µF | 200 V | 80 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 15.621 mm | 37.91 mm | 22.098 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||||
|
500P22B306NJ3C
Johanson Dielectrics Inc
|
Check for Price | Active | 30 µF | 50 V | 30 % | BX | 30 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 9.525 mm | 37.91 mm | 22.098 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||||
|
500P52W306PJ3C
Johanson Dielectrics Inc
|
Check for Price | Active | 30 µF | 50 V | 100 % | X7R | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 19.939 mm | 37.91 mm | 22.098 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||||
|
RM521E306ZAZ240
Kyocera AVX Components
|
Check for Price | Yes | Active | 30 µF | 100 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | FLAT | 9.275 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||
|
SM535E306M5Z240
Kyocera AVX Components
|
Check for Price | No | Active | 30 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 9.275 mm | 26.827 mm | 12.827 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
RM022C306ZAZ360
Kyocera AVX Components
|
Check for Price | Yes | Active | 30 µF | 200 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | FLAT | 12.188 mm | 38.4 mm | 22.1 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||
|
CV745C306MG80A2
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 30 µF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
CV811C306KG30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 30 µF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 |